

79054 SL005 | |
|---|---|
DigiKey Part Number | 79054SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79054 SL005 |
Description | CABLE 8COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.238" (6.05mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,77000 € | 518,77 € |
| 2 | 493,04000 € | 986,08 € |
| 3 | 478,46667 € | 1 435,40 € |
| 5 | 460,59800 € | 2 302,99 € |
| 7 | 449,12000 € | 3 143,84 € |
| 10 | 437,20000 € | 4 372,00 € |
| 25 | 423,65640 € | 10 591,41 € |
| Unit Price without VAT: | 518,77000 € |
|---|---|
| Unit Price with VAT: | 622,52400 € |



