79043 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
79043 SL00x

79043 SL005

DigiKey Part Number
79043SL005-ND
Manufacturer
Manufacturer Product Number
79043 SL005
Description
CABLE 5COND 10AWG SLATE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 10 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
105/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.465" (11.81mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
10025,55860 €2 555,86 €
Manufacturers Standard Package
Unit Price without VAT:25,55860 €
Unit Price with VAT:30,67032 €
Alternate Length
CBL 5COND 10AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: