ECO FLEX SERIES 790
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECO FLEX SERIES 790

79021 SL005

DigiKey Part Number
79021SL005-ND
Manufacturer
Manufacturer Product Number
79021 SL005
Description
CABLE 4COND 16AWG SLATE 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
26/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.270" (6.86mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1698,82000 €698,82 €
2664,01000 €1 328,02 €
3644,30000 €1 932,90 €
5620,87200 €3 104,36 €
Manufacturers Standard Package
Unit Price without VAT:698,82000 €
Unit Price with VAT:838,58400 €
Alternate Length
CABLE 4COND 16AWG SLATE
In-Stock: 0
Unit Price: 4,98871 €
CBL 4COND 16AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: