

79006 SL005 | |
|---|---|
DigiKey Part Number | 79006SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79006 SL005 |
Description | CABLE 9COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 769,18000 € | 769,18 € |
| 2 | 730,81000 € | 1 461,62 € |
| 3 | 709,08667 € | 2 127,26 € |
| 5 | 682,44200 € | 3 412,21 € |
| 7 | 665,32286 € | 4 657,26 € |
| 10 | 647,54200 € | 6 475,42 € |
| 25 | 646,69320 € | 16 167,33 € |
| Unit Price without VAT: | 769,18000 € |
|---|---|
| Unit Price with VAT: | 923,01600 € |



