26 AWG Hook-Up Wire 7/34 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782607 RD001

DigiKey Part Number
782607RD001-ND
Manufacturer
Manufacturer Product Number
782607 RD001
Description
HOOK-UP STRND 26AWG RED 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1194,10000 €194,10 €
2184,59000 €369,18 €
3179,20333 €537,61 €
5172,60600 €863,03 €
7171,26571 €1 198,86 €
Manufacturers Standard Package
Unit Price without VAT:194,10000 €
Unit Price with VAT:232,92000 €
Alternate Length
HOOK-UP STRND 26AWG RED 5000'
In-Stock: 0
Unit Price: 242,23000 €
HOOK-UP STRND 26AWG RED 100'
In-Stock: 4
Unit Price: 70,22000 €