22 AWG Hook-Up Wire Solid Slate 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782201 SL001

DigiKey Part Number
782201SL001-ND
Manufacturer
Manufacturer Product Number
782201 SL001
Description
HOOK-UP SOLID 22AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Slate 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.089" (2.26mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1231,76000 €231,76 €
2220,38500 €440,77 €
3213,94333 €641,83 €
5206,05000 €1 030,25 €
7200,98143 €1 406,87 €
10195,71700 €1 957,17 €
Manufacturers Standard Package
Unit Price without VAT:231,76000 €
Unit Price with VAT:278,11200 €
Alternate Length
HOOK-UP SOLID 22AWG SLATE 100'
In-Stock: 0
Unit Price: 36,29000 €