Image for 78218 SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78218 SL199

DigiKey Part Number
78218SL199-ND
Manufacturer
Manufacturer Product Number
78218 SL199
Description
MULTI-PAIR 16COND 26AWG SLATE 1'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
16 (8 Pair Twisted)
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
Foil
Length
1.00' (0.30m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 0009,14205 €9 142,05 €
Manufacturers Standard Package
Unit Price without VAT:9,14205 €
Unit Price with VAT:10,97046 €
Alternate Length
MULTI-PAIR 16COND 26AWG 100'
In-Stock: 14
Unit Price: 674,79000 €
MULTI-PAIR 16COND 26AWG
In-Stock: 0
Unit Price: 5,24025 €