Direct

781626 GY309 | |
|---|---|
DigiKey Part Number | 781626GY309-ND |
Manufacturer | |
Manufacturer Product Number | 781626 GY309 |
Description | HOOK-UP STRND 16AWG GRN/YW 4000' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Green, Yellow Stripe 600V 4000' (1219.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 4000' (1219.2m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |



