
77153 SL005 | |
|---|---|
DigiKey Part Number | 77153SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77153 SL005 |
Description | CABLE 3CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 28 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.148" (3.76mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21915 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,67000 € | 245,67 € |
| 2 | 233,60000 € | 467,20 € |
| 3 | 226,76667 € | 680,30 € |
| 5 | 218,39000 € | 1 091,95 € |
| 7 | 213,01000 € | 1 491,07 € |
| 10 | 207,42300 € | 2 074,23 € |
| 25 | 193,59640 € | 4 839,91 € |
| 50 | 189,93140 € | 9 496,57 € |
| Unit Price without VAT: | 245,67000 € |
|---|---|
| Unit Price with VAT: | 294,80400 € |



