
760/4 BK038 | |
|---|---|
DigiKey Part Number | 760/4BK038-ND |
Manufacturer | |
Manufacturer Product Number | 760/4 BK038 |
Description | CABLE MOD COIL 3COND BLACK 20' |
Customer Reference | |
Detailed Description | 3 Conductor Modular Coil Cable Black 20' (6.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coil | |
Number of Conductors | 3 | |
Length - Coil Retracted | 4.00' (1.22m) | |
Length - Coil Extended | 20' (6.10m) | |
Length | - | |
Jacket Color | Black | |
Wire Gauge | 18 AWG | |
Conductor Strand | 41/34 | |
Jacket (Insulation) Material | Rubber | |
Cable Width | - | |
Cable Height | - | |
Coil Diameter | 1.000" (25.40mm) | |
Shielding | - | |
Operating Temperature | -20°C ~ 90°C | |
Voltage | 300 V | |
Conductor Material | Copper, Bare | |
Base Product Number |


