751441 SL005 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 0,44108 €
Datasheet
14 AWG Hook-Up Wire 41/30 Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751441 SL005

DigiKey Part Number
751441SL005-ND
Manufacturer
Manufacturer Product Number
751441 SL005
Description
HOOK-UP STRND 14AWG SLATE 100'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.136" (3.45mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 125°C
Jacket Color
Ratings
UL Style 3173
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 14AWG SLATE
In-Stock: 0
Unit Price: 0,44108 €
HOOK-UP STRND 14AWG SLATE 500'
In-Stock: 0
Unit Price: 122,34800 €