
7131 YL005 | |
|---|---|
DigiKey Part Number | 7131YL005-ND |
Manufacturer | |
Manufacturer Product Number | 7131 YL005 |
Description | HOOK-UP STRND 22AWG YLW 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,34000 € | 88,34 € |
| 2 | 84,05500 € | 168,11 € |
| 3 | 81,62333 € | 244,87 € |
| 5 | 78,65000 € | 393,25 € |
| 7 | 76,74000 € | 537,18 € |
| 10 | 74,75700 € | 747,57 € |
| 25 | 69,85080 € | 1 746,27 € |
| 50 | 67,49520 € | 3 374,76 € |
| Unit Price without VAT: | 88,34000 € |
|---|---|
| Unit Price with VAT: | 106,00800 € |



