24 AWG Hook-Up Wire 7/32 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7130 GR005

DigiKey Part Number
7130GR005-ND
Manufacturer
Manufacturer Product Number
7130 GR005
Description
HOOK-UP STRND 24AWG GREEN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,10030 €110,03 €
2001,04655 €209,31 €
3001,01613 €304,84 €
5000,97886 €489,43 €
7000,95491 €668,44 €
1 0000,93006 €930,06 €
2 5000,86855 €2 171,38 €
5 0000,82418 €4 120,90 €
10 0000,82006 €8 200,60 €
Manufacturers Standard Package
Unit Price without VAT:1,10030 €
Unit Price with VAT:1,32036 €
Alternate Length
HOOK-UP STRND 24AWG GRN 1000'
In-Stock: 6
Unit Price: 487,23000 €