
7057 GR005 | |
|---|---|
DigiKey Part Number | 7057GR005-ND |
Manufacturer | |
Manufacturer Product Number | 7057 GR005 |
Description | HOOK-UP STRND 18AWG GREEN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Green 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,84800 € | 84,80 € |
| 200 | 0,80665 € | 161,33 € |
| 300 | 0,78327 € | 234,98 € |
| 500 | 0,75464 € | 377,32 € |
| 700 | 0,73624 € | 515,37 € |
| 1 000 | 0,71715 € | 717,15 € |
| 2 500 | 0,66990 € | 1 674,75 € |
| 5 000 | 0,66005 € | 3 300,25 € |
| Unit Price without VAT: | 0,84800 € |
|---|---|
| Unit Price with VAT: | 1,01760 € |


