24 AWG Hook-Up Wire 19/36 Violet 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7054/19 VI001

DigiKey Part Number
7054/19VI001-ND
Manufacturer
Manufacturer Product Number
7054/19 VI001
Description
HOOK-UP STRND 24AWG VIOLET 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Violet 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1448,05000 €448,05 €
2425,98000 €851,96 €
3413,48333 €1 240,45 €
5398,17000 €1 990,85 €
7388,33000 €2 718,31 €
10378,11300 €3 781,13 €
Manufacturers Standard Package
Unit Price without VAT:448,05000 €
Unit Price with VAT:537,66000 €
Alternate Length
HOOK-UP STRND 24AWG VIO 100'
In-Stock: 4
Unit Price: 75,70000 €