12 AWG Hook-Up Wire 19/0.0185" Green 300V 100.0' (30.5m)
cms-photo-disclaimer

7036 GR005

cms-digikey-product-number
7036GR005-ND
cms-manufacturer
cms-manufacturer-product-number
7036 GR005
cms-description
HOOK-UP STRND 12AWG GRN 100'
cms-standard-lead-time
14 Weeks
cms-customer-reference
cms-detailed-description
12 AWG Hook-Up Wire 19/0.0185" Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 3317
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 4
cms-incoming-leadtime-link
cms-all-prices-in-currency
Spool
cms-quantityUnit Pricecms-ext-price
1298,07000 €298,07 €
2283,39000 €566,78 €
3275,08000 €825,24 €
5264,89000 €1 324,45 €
7258,34571 €1 808,42 €
10251,55000 €2 515,50 €
25234,72720 €5 868,18 €
50233,71780 €11 685,89 €
cms-manufacturer-standard-package
Unit Price without VAT:298,07000 €
Unit Price with VAT:357,68400 €
Alternate Length
HOOK-UP STRND 12AWG GRN 1000'
cms-in-stock-colon-value1
cms-unit-price-value 1 612,35000 €