cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

703/4R BK032

DigiKey Part Number
703/4RBK032-ND
Manufacturer
Manufacturer Product Number
703/4R BK032
Description
CABLE MOD COIL 3COND BLACK 20'
Customer Reference
Detailed Description
3 Conductor Modular Coil Cable Black 20' (6.10m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coil
Number of Conductors
3
Length - Coil Retracted
4.00' (1.22m)
Length - Coil Extended
20' (6.10m)
Length
-
Jacket Color
Black
Wire Gauge
23 AWG
Conductor Strand
21/36
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
-
Cable Height
-
Coil Diameter
0.688" (17.48mm)
Shielding
-
Operating Temperature
-20°C ~ 80°C
Voltage
300 V
Current
1 A
Conductor Material
Copper, Tinned
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.