
6717 VI005 | |
|---|---|
DigiKey Part Number | 6717VI005-ND |
Manufacturer | |
Manufacturer Product Number | 6717 VI005 |
Description | HOOK-UP STRND 14AWG VIOLET 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.096" (2.44mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,18000 € | 130,18 € |
| 2 | 123,83000 € | 247,66 € |
| 3 | 120,23667 € | 360,71 € |
| 5 | 115,83400 € | 579,17 € |
| 7 | 113,00571 € | 791,04 € |
| 10 | 110,06900 € | 1 100,69 € |
| 25 | 102,80400 € | 2 570,10 € |
| 50 | 102,28120 € | 5 114,06 € |
| Unit Price without VAT: | 130,18000 € |
|---|---|
| Unit Price with VAT: | 156,21600 € |








