
659 BK038 | |
|---|---|
DigiKey Part Number | 659BK038-ND |
Manufacturer | |
Manufacturer Product Number | 659 BK038 |
Description | CORD 16AWG NEMA 5-15P TO CBL 2' |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black NEMA 5-15P To Cable SVO, Coiled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVO, Coiled | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
Base Product Number |

