Parametric Equivalent




65612CY SL005 | |
|---|---|
DigiKey Part Number | 65612CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 65612CY SL005 |
Description | CABLE 12COND 16AWG SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.640" (16.26mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2587 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0520" (1.321mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,01950 € | 801,95 € |
| 200 | 7,61750 € | 1 523,50 € |
| 300 | 7,38983 € | 2 216,95 € |
| 500 | 7,11066 € | 3 555,33 € |
| 700 | 6,93126 € | 4 851,88 € |
| 1 000 | 6,91549 € | 6 915,49 € |
| Unit Price without VAT: | 8,01950 € |
|---|---|
| Unit Price with VAT: | 9,62340 € |



