



652607 SL005 | |
|---|---|
DigiKey Part Number | 652607SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 652607 SL005 |
Description | CABLE 7COND 26AWG SLATE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.272" (6.91mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0380" (0.965mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,13210 € | 213,21 € |
| 200 | 2,02755 € | 405,51 € |
| 300 | 1,96840 € | 590,52 € |
| 500 | 1,89590 € | 947,95 € |
| 700 | 1,88254 € | 1 317,78 € |
| Unit Price without VAT: | 2,13210 € |
|---|---|
| Unit Price with VAT: | 2,55852 € |





