



65227CY SL005 | |
|---|---|
DigiKey Part Number | 65227CYSL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 65227CY SL005 |
Description | CABLE 7COND 22AWG SLATE SHLD 10' |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 22 AWG Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.388" (9.86mm) | |
Shield Type | Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,66000 € | 37,66 € |
| 2 | 35,85500 € | 71,71 € |
| 3 | 34,83000 € | 104,49 € |
| 5 | 33,57800 € | 167,89 € |
| 7 | 32,77429 € | 229,42 € |
| 10 | 31,93900 € | 319,39 € |
| 25 | 29,87760 € | 746,94 € |
| 50 | 28,39140 € | 1 419,57 € |
| 100 | 26,96470 € | 2 696,47 € |
| Unit Price without VAT: | 37,66000 € |
|---|---|
| Unit Price with VAT: | 45,19200 € |





