
SN74AUC16244DGGR | |
|---|---|
DigiKey Part Number | 296-15411-2-ND - Tape & Reel (TR) 296-15411-1-ND - Cut Tape (CT) 296-15411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC16244DGGR |
Description | IC BUFF NON-INVERT 2.7V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC16244DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,86200 € | 18,62 € |
| 25 | 1,70520 € | 42,63 € |
| 100 | 1,53210 € | 153,21 € |
| 250 | 1,46548 € | 366,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,32517 € | 2 650,34 € |
| 4 000 | 1,29744 € | 5 189,76 € |
| 6 000 | 1,28355 € | 7 701,30 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,00000 € |

