7 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6343 SL002

DigiKey Part Number
6343SL002-ND
Manufacturer
Manufacturer Product Number
6343 SL002
Description
CABLE 7CON 22AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.241" (6.12mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1718,78000 €718,78 €
2697,50500 €1 395,01 €
Manufacturers Standard Package
Unit Price without VAT:718,78000 €
Unit Price with VAT:862,53600 €
Alternate Length
CABLE 7CON 22AWG SLATE SHLD 100'
In-Stock: 5
Unit Price: 217,68000 €
CABLE 7COND 22AWG SHLD
In-Stock: 2000
Unit Price: 1,76098 €