Image for 6230/12C SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6230/12C SL002

DigiKey Part Number
6230/12CSL002-ND
Manufacturer
Manufacturer Product Number
6230/12C SL002
Description
MULTI-PAIR 25COND 24AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 (12.5 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
25 (12.5 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.477" (12.12mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2919
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Foam Polypropylene (FPP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5006,72966 €3 364,83 €
Manufacturers Standard Package
Unit Price without VAT:6,72966 €
Unit Price with VAT:8,07559 €
Alternate Length
MULTI-PAIR 25COND 24AWG
In-Stock: 0
Unit Price: 6,69646 €