Image for 6218C SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6218C SL002

DigiKey Part Number
6218CSL002-ND
Manufacturer
Manufacturer Product Number
6218C SL002
Description
MULTI-PAIR 16COND 22AWG
Customer Reference
Detailed Description
16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
16 (8 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.456" (11.58mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2919
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Foam Polypropylene (FPP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
MULTI-PAIR 16COND 22AWG
In-Stock: 0
Unit Price: