Image for 616 BK078 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

616 BK078

DigiKey Part Number
616BK078-ND
Manufacturer
Manufacturer Product Number
616 BK078
Description
CORD 18AWG 5-15P TO CBL 9' 25PC
Customer Reference
Detailed Description
9.00' (2.74m) Power Cord Black NEMA 5-15P To Cable SJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJ
Wire Gauge
18 AWG
Shielding
Unshielded
Length
9.00' (2.74m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.