
6059C SL005 | |
|---|---|
DigiKey Part Number | 6059CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 6059C SL005 |
Description | MULTI-PAIR 18COND 22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 (9 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.522" (13.26mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0530" (1.346mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,79090 € | 679,09 € |
| 200 | 6,45135 € | 1 290,27 € |
| 300 | 6,25903 € | 1 877,71 € |
| 500 | 6,02318 € | 3 011,59 € |
| 700 | 5,87164 € | 4 110,15 € |
| 1 000 | 5,78405 € | 5 784,05 € |
| Unit Price without VAT: | 6,79090 € |
|---|---|
| Unit Price with VAT: | 8,14908 € |




