18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6025C SL005

DigiKey Part Number
6025CSL005-ND
Manufacturer
Manufacturer Product Number
6025C SL005
Description
MULTI-PAIR 18COND 18AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
18 (9 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.650" (16.51mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2493
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1009,91500 €991,50 €
2009,41660 €1 883,32 €
3009,13447 €2 740,34 €
5008,78830 €4 394,15 €
7008,56591 €5 996,14 €
1 0008,33480 €8 334,80 €
Manufacturers Standard Package
Unit Price without VAT:9,91500 €
Unit Price with VAT:11,89800 €
Alternate Length
MULTI-PAIR 18COND 18AWG
In-Stock: 0
Unit Price: 9,16040 €