5561C SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5561C SL005

5561C SL002

DigiKey Part Number
5561CSL002-ND
Manufacturer
Manufacturer Product Number
5561C SL002
Description
CABLE 7COND 20AWG SLATE SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.309" (7.85mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 21895
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 0007,38809 €7 388,09 €
Unit Price without VAT:7,38809 €
Unit Price with VAT:8,86571 €
Alternate Length
CABLE 7CON 20AWG SLATE SHLD 100'
In-Stock: 4
Unit Price: 1 005,65000 €
CABLE 7COND 20AWG SHLD
In-Stock: 0
Unit Price: 5,27720 €
CBL 7COND 20AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 14,63547 €