5 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5560C SL005

DigiKey Part Number
5560CSL005-100-ND
Manufacturer
Manufacturer Product Number
5560C SL005
Description
CABLE 5COND 20AWG SLATE SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.292" (7.42mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2343
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1008,99940 €899,94 €
2008,54750 €1 709,50 €
3008,29157 €2 487,47 €
5007,97766 €3 988,83 €
7007,82743 €5 479,20 €
Manufacturers Standard Package
Unit Price without VAT:8,99940 €
Unit Price with VAT:10,79928 €
Alternate Length
CABLE 5COND 20AWG SHLD 1000'
In-Stock: 1
Unit Price: 5 509,11000 €
CABLE 5CON 20AWG SLATE SHLD
In-Stock: 0
Unit Price: 7,03818 €
CBL 5COND 20AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 12,47870 €