3 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5443 SL005

DigiKey Part Number
5443SL005-ND
Manufacturer
Manufacturer Product Number
5443 SL005
Description
CABLE 3COND 14AWG SLATE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.428" (10.87mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2501
Features
Biological Compatibility, Rip Cord
Voltage
600 V
Operating Temperature
-30°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1809,99000 €809,99 €
2792,99000 €1 585,98 €
Manufacturers Standard Package
Unit Price without VAT:809,99000 €
Unit Price with VAT:971,98800 €
Alternate Length
CABLE 3COND 14AWG SLATE
In-Stock: 0
Unit Price: 5,83325 €
CABLE 3COND 14AWG SLATE
In-Stock: 0
Unit Price: 9,68598 €
CBL 3COND 14AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: 10,89735 €