5279/11C SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5279/11C SLxxx

5129/11C SL005

DigiKey Part Number
5129/11CSL005-100-ND
Manufacturer
Manufacturer Product Number
5129/11C SL005
Description
MULTI-PAIR 22COND 22AWG 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 (11 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
22 (11 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.424" (10.77mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11 560,38000 €1 560,38 €
21 481,71500 €2 963,43 €
31 471,74667 €4 415,24 €
Manufacturers Standard Package
Unit Price without VAT:1 560,38000 €
Unit Price with VAT:1 872,45600 €
Alternate Length
MULTI-PAIR 22COND 22AWG 1000'
In-Stock: 2
Unit Price: 8 927,95000 €
MULTI-PAIR 22COND 22AWG
In-Stock: 0
Unit Price: 12,49912 €
MULT-PR 22COND 22AWG 1000=1000'
In-Stock: 0
Unit Price: 23,46493 €