

470077YY GE321 | |
---|---|
DigiKey Part Number | 470077YYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470077YY GE321 |
Description | CABLE 7COND 19AWG GRAY |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 19 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.293" (7.44mm) | |
Shield Type | - | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0323" (0.820mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 1,31660 € | 65,83 € |
100 | 1,25270 € | 125,27 € |
150 | 1,21647 € | 182,47 € |
250 | 1,17216 € | 293,04 € |
350 | 1,14371 € | 400,30 € |
500 | 1,11418 € | 557,09 € |
1 250 | 1,04110 € | 1 301,38 € |
2 500 | 1,00298 € | 2 507,45 € |
Unit Price without VAT: | 1,31660 € |
---|---|
Unit Price with VAT: | 1,57992 € |