


470047YY GE432 | |
|---|---|
DigiKey Part Number | 470047YYGE432-300-ND 216-470047YYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470047YY GE432 |
Description | CABLE 4COND 19AWG GRAY |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 19 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.243" (6.17mm) |
Mfr | Length 984.3' (300.0m) |
Series | Jacket Color Gray |
Packaging Spool Digi-Spool®, Continuous Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0287" (0.730mm) |
Conductor Strand 30/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 5 | 4,25600 € | 21,28 € |
| 10 | 4,05200 € | 40,52 € |
| 25 | 3,79640 € | 94,91 € |
| 50 | 3,61220 € | 180,61 € |
| 100 | 3,43560 € | 343,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,44603 € | 733,81 € |
| 600 | 2,37942 € | 1 427,65 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,72400 € |






