


470041YY GE432 | |
|---|---|
DigiKey Part Number | 470041YYGE432-5-ND |
Manufacturer | |
Manufacturer Product Number | 470041YY GE432 |
Description | CABLE 4COND 17AWG GRAY 5M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 17 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.259" (6.58mm) |
Mfr | Length 16.40' (5.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0295" (0.749mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,57000 € | 14,57 € |
| Unit Price without VAT: | 14,57000 € |
|---|---|
| Unit Price with VAT: | 17,48400 € |






