
470031YY GE033 | |
|---|---|
DigiKey Part Number | 470031YYGE033-ND |
Manufacturer | |
Manufacturer Product Number | 470031YY GE033 |
Description | CABLE 3COND 17AWG GRAY 100M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 17 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.235" (5.97mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0283" (0.720mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,15000 € | 120,15 € |
| 2 | 114,30000 € | 228,60 € |
| 3 | 110,98667 € | 332,96 € |
| 5 | 106,92400 € | 534,62 € |
| 7 | 104,31571 € | 730,21 € |
| 10 | 102,39600 € | 1 023,96 € |
| Unit Price without VAT: | 120,15000 € |
|---|---|
| Unit Price with VAT: | 144,18000 € |

