


470031CY GE432 | |
|---|---|
DigiKey Part Number | 470031CYGE432-300-ND 216-470031CYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470031CY GE432 |
Description | CABLE 3COND 17AWG GRAY SHLD |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 17 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.328" (8.33mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 € | 8,09 € |
| 2 | 7,71000 € | 15,42 € |
| 3 | 7,49333 € | 22,48 € |
| 5 | 7,22800 € | 36,14 € |
| 7 | 7,05714 € | 49,40 € |
| 10 | 6,88000 € | 68,80 € |
| 25 | 6,44360 € | 161,09 € |
| 50 | 6,12900 € | 306,45 € |
| 100 | 5,82740 € | 582,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,72847 € | 1 118,54 € |
| 600 | 3,54143 € | 2 124,86 € |
| 900 | 3,43553 € | 3 091,98 € |
| 1 500 | 3,43035 € | 5 145,52 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 9,70800 € |






