2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m)
Xtra-Guard® 4 Cables | Datasheet Preview

45031 BK001

DigiKey Part Number
45031BK001-1000-ND
Manufacturer
Manufacturer Product Number
45031 BK001
Description
CABLE 2 COND 18AWG BLACK 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
14 581,31000 €4 581,31 €
Manufacturers Standard Package
Unit Price without VAT:4 581,31000 €
Unit Price with VAT:5 497,57200 €
Alternate Length
CABLE 2COND 18AWG BLACK 1000'
In-Stock: 0
Unit Price: 6,21518 €