18 AWG Hook-Up Wire 16/30 White 300V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

421816 WH013

DigiKey Part Number
421816WH013-ND
Manufacturer
Manufacturer Product Number
421816 WH013
Description
HOOK-UP STRND 18AWG WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White 300V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.067" (1.70mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
5000' (1524.0m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5 0000,12098 €604,90 €
Manufacturers Standard Package
Unit Price without VAT:0,12098 €
Unit Price with VAT:0,14518 €
Alternate Length
HOOK-UP STRND 18AWG WHT 1000'
In-Stock: 3
Unit Price: 358,24000 €
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 4
Unit Price: 64,61000 €