
392245 RD001 | |
|---|---|
DigiKey Part Number | 392245RD001-ND |
Manufacturer | |
Manufacturer Product Number | 392245 RD001 |
Description | HOOK-UP STRND 22AWG RED 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Red 15kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.120" (3.05mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 15kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 235,14000 € | 1 235,14 € |
| 2 | 1 173,12000 € | 2 346,24 € |
| 3 | 1 138,00000 € | 3 414,00 € |
| 5 | 1 094,92400 € | 5 474,62 € |
| 7 | 1 067,25286 € | 7 470,77 € |
| 10 | 1 038,49000 € | 10 384,90 € |
| Unit Price without VAT: | 1 235,14000 € |
|---|---|
| Unit Price with VAT: | 1 482,16800 € |



