
392097 WH002 | |
|---|---|
DigiKey Part Number | 392097WH002-ND |
Manufacturer | |
Manufacturer Product Number | 392097 WH002 |
Description | HOOK-UP STRND 20AWG WHT 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White 40kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.231" (5.87mm) | |
Jacket (Insulation) Thickness | 0.097" (2.46mm) | |
Length | 500.0' (152.4m) | |
Voltage | 40kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 160,61000 € | 2 160,61 € |
| 2 | 2 051,76500 € | 4 103,53 € |
| 3 | 2 030,93333 € | 6 092,80 € |
| Unit Price without VAT: | 2 160,61000 € |
|---|---|
| Unit Price with VAT: | 2 592,73200 € |




