HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392097 BK005

DigiKey Part Number
392097BK005-ND
Manufacturer
Manufacturer Product Number
392097 BK005
Description
HOOK-UP STRND 20AWG BLACK 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Black 40kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.231" (5.87mm)
Jacket (Insulation) Thickness
0.097" (2.46mm)
Length
100.0' (30.5m)
Voltage
40kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1527,46000 €527,46 €
2501,29000 €1 002,58 €
3486,46667 €1 459,40 €
5468,29800 €2 341,49 €
7459,01143 €3 213,08 €
Manufacturers Standard Package
Unit Price without VAT:527,46000 €
Unit Price with VAT:632,95200 €
Alternate Color
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 5
Unit Price: 448,34000 €
Alternate Length
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 2
Unit Price: 1 957,30000 €
HOOK-UP STRND 20AWG BLACK 500'
In-Stock: 2
Unit Price: 2 159,35000 €