
| 392075 WH002 | |
|---|---|
| DigiKey Part Number | 392075WH002-ND | 
| Manufacturer | |
| Manufacturer Product Number | 392075 WH002 | 
| Description | HOOK-UP STRND 20AWG WHT 500' | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 20 AWG Hook-Up Wire 10/30 White 30kV 500.0' (152.4m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 10/30 | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
| Jacket (Insulation) Thickness | 0.075" (1.90mm) | |
| Length | 500.0' (152.4m) | |
| Voltage | 30kV | |
| Operating Temperature | -40°C ~ 150°C | |
| Jacket Color | ||
| Ratings | ISO 10993, UL Style 3239 | |
| Features | Biological Compatibility | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 824,95000 € | 1 824,95 € | 
| 2 | 1 733,24500 € | 3 466,49 € | 
| 3 | 1 693,98000 € | 5 081,94 € | 
| Unit Price without VAT: | 1 824,95000 € | 
|---|---|
| Unit Price with VAT: | 2 189,94000 € | 


 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France