
392075 RD002 | |
|---|---|
DigiKey Part Number | 392075RD002-ND |
Manufacturer | |
Manufacturer Product Number | 392075 RD002 |
Description | HOOK-UP STRND 20AWG RED 500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Red 30kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
Jacket (Insulation) Thickness | 0.075" (1.90mm) | |
Length | 500.0' (152.4m) | |
Voltage | 30kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 861,88000 € | 1 861,88 € |
| 2 | 1 768,29500 € | 3 536,59 € |
| 3 | 1 715,30667 € | 5 145,92 € |
| 5 | 1 650,30800 € | 8 251,54 € |
| 7 | 1 626,26429 € | 11 383,85 € |
| Unit Price without VAT: | 1 861,88000 € |
|---|---|
| Unit Price with VAT: | 2 234,25600 € |



