
392075 BK005 | |
|---|---|
DigiKey Part Number | 392075BK005-ND |
Manufacturer | |
Manufacturer Product Number | 392075 BK005 |
Description | HOOK-UP STRND 20AWG BLACK 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Black 30kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
Jacket (Insulation) Thickness | 0.075" (1.90mm) | |
Length | 100.0' (30.5m) | |
Voltage | 30kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,10000 € | 500,10 € |
| 2 | 475,30000 € | 950,60 € |
| 3 | 461,26333 € | 1 383,79 € |
| 5 | 444,04800 € | 2 220,24 € |
| 7 | 433,47857 € | 3 034,35 € |
| Unit Price without VAT: | 500,10000 € |
|---|---|
| Unit Price with VAT: | 600,12000 € |




