391441 RD001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 1
Unit Price: 799,77000 €
Datasheet
14 AWG Hook-Up Wire 41/30 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391441 RD001

DigiKey Part Number
391441RD001-ND
Manufacturer
Manufacturer Product Number
391441 RD001
Description
HOOK-UP STRND 14AWG RED 1000'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.168" (4.27mm)
Jacket (Insulation) Thickness
0.047" (1.19mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3212
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 14AWG RED 100'
In-Stock: 0
Unit Price: 83,35420 €