
| 35481 BK199 | |
|---|---|
| DigiKey Part Number | 35481BK199-ND | 
| Manufacturer | |
| Manufacturer Product Number | 35481 BK199 | 
| Description | CABLE 2COND 22AWG BLK SHLD 1000' | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil 1000.0' (304.8m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 2 (1 Pair Twisted) | |
| Wire Gauge | ||
| Conductor Strand | 7/30 | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.171" (4.34mm) | |
| Shield Type | Foil | |
| Length | 1000.0' (304.8m) | |
| Jacket Color | Black | |
| Ratings | - | |
| Features | Drain Wire, Rip Cord | |
| Voltage | 300 V | |
| Operating Temperature | -30°C ~ 80°C | |
| Usage | - | |
| Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
| Shield Material | Aluminum | |
| Shield Coverage | 100% | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 2,47699 € | 2 476,99 € | 
| Unit Price without VAT: | 2,47699 € | 
|---|---|
| Unit Price with VAT: | 2,97239 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France