Image for 3494C SL005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3494C SL005

DigiKey Part Number
3494CSL005-ND
Manufacturer
Manufacturer Product Number
3494C SL005
Description
MULTI-PAIR 8CON 28AWG SLATE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.265" (6.73mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
10010,11660 €1 011,66 €
Manufacturers Standard Package
Unit Price without VAT:10,11660 €
Unit Price with VAT:12,13992 €
Alternate Length
MULTI-PAIR 8COND 28AWG
In-Stock: 0
Unit Price: 7,38302 €
MULTI-PAIR 8COND 28AWG SLATE
In-Stock: 0
Unit Price: 7,55800 €