
3251 BR005 | |
|---|---|
DigiKey Part Number | 3251BR005-ND |
Manufacturer | |
Manufacturer Product Number | 3251 BR005 |
Description | HOOK-UP STRND 22AWG BRN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Brown 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,84000 € | 46,84 € |
| 2 | 44,58000 € | 89,16 € |
| 3 | 43,30333 € | 129,91 € |
| 5 | 41,73800 € | 208,69 € |
| 7 | 40,73286 € | 285,13 € |
| 10 | 39,68900 € | 396,89 € |
| Unit Price without VAT: | 46,84000 € |
|---|---|
| Unit Price with VAT: | 56,20800 € |



